
Dual-channel current feedback amplifier (CFA) with a 100MHz -3dB bandwidth and 700V/µs slew rate. Features 125mA output current per channel, 65dB voltage gain, and 100MHz nominal gain bandwidth product. Operates from ±2V to ±15V dual supply or 4V to 36V single supply. Offers 55dB CMRR and 60dB PSRR. Packaged in an 8-pin SOIC, supplied on tape and reel.
Analog Devices LT1229CS8#TR technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 301mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1229CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
