Quad Current Feedback Operational Amplifier featuring a 100MHz -3dB bandwidth and 700V/µs slew rate. This IC offers a 125mA output current per channel and operates across a wide supply voltage range from 4V to 36V (single) or ±2V to ±15V (dual). Key performance metrics include a 55dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. Packaged in a 14-pin DIP, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1230CN#PBF technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1230CN#PBF to view detailed technical specifications.
No datasheet is available for this part.
