Analog Devices LT1230MJ/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Slew Rate | 2500V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1230MJ/883 to view detailed technical specifications.
No datasheet is available for this part.