
The LT1236AIS8-10 is a 10V fixed voltage reference from Analog Devices. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a quiescent current of 1.7uA and an operating supply current of 2mA. It is not RoHS compliant.
Analog Devices LT1236AIS8-10 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7uA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1236AIS8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
