
10V Series/Shunt Voltage Reference IC, featuring a precise 0.05% tolerance and a stable 10V output. This surface-mount component operates within a wide input voltage range up to 40V, with a maximum output current of 10mA. Housed in an 8-pin SOIC package, it offers a broad operating temperature range from -40°C to 85°C. The device is RoHS compliant and lead-free, suitable for demanding electronic applications.
Analog Devices LT1236AIS8-10#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236AIS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
