
10V fixed output voltage reference IC, series/shunt type with buried Zener technology. Features 0.05% tolerance, 1.7mA cathode current, and 2mA operating supply current. Surface mountable in an 8-pin SOIC package, operating from -40°C to 85°C. RoHS compliant and lead-free, supplied in tape and reel packaging.
Analog Devices LT1236AIS8-10#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7uA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236AIS8-10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
