
The LT1236BCN8-10#PBF is a 10V voltage reference from Analog Devices. It is available in a DIP package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It has a maximum output current of 10mA and a maximum output voltage of 10V.
Analog Devices LT1236BCN8-10#PBF technical specifications.
| Package/Case | DIP |
| Cathode Current | 1.7mA |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236BCN8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.