
10V fixed output voltage reference IC, series/shunt, buried Zener type. Features 0.1% tolerance, 10mA maximum output current, and 2mA operating supply current. Packaged in an 8-pin SOIC for surface mount applications, with a minimum operating temperature of -40°C and a maximum of 85°C. RoHS compliant and lead-free.
Analog Devices LT1236BIS8-10#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236BIS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
