
The LT1236BIS8-10#TRPBF is a series shunt voltage reference from Analog Devices. It features a fixed output voltage of 10V and a tolerance of 0.1%. The device operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. It is RoHS compliant and lead free.
Analog Devices LT1236BIS8-10#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236BIS8-10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.