
Precision 10V voltage reference IC, featuring a fixed 10V output with 0.1% tolerance. This surface-mount device operates with a cathode current of 1.7mA and a quiescent current of 2mA, supporting a maximum input voltage of 40V. It offers a maximum output current of 10mA and is housed in a lead-free SOIC package. Operating temperature range is 0°C to 70°C.
Analog Devices LT1236CCS8-10#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.99V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236CCS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
