
The LT1236CIN8-10#PBF is a series voltage reference from Analog Devices, featuring a 10V output voltage and 10mA output current. It is packaged in a DIP package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LT1236CIN8-10#PBF is a lead-free device, available in quantities of 50 per rail/Tube packaging.
Analog Devices LT1236CIN8-10#PBF technical specifications.
| Package/Case | DIP |
| Cathode Current | 1.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236CIN8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.