
The LT1237CG#PBF is a surface mount interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a supply current of 12mA. This IC is RoHS compliant and is packaged in a bulk quantity of 47 units. It is not radiation hardened and has a data rate of 250Mbps.
Analog Devices LT1237CG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1237CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
