
The LT1237CG#TR is a surface mount interface IC from Analog Devices, featuring a 5V operating supply voltage and a maximum supply current of 12mA. It is available in a 2000-unit tape and reel package, with a package quantity of 2000. The IC is not RoHS compliant and contains lead, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a data rate of 250Kbps and is suitable for use in a variety of applications.
Analog Devices LT1237CG#TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1237CG#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
