
The LT1237CG#TRPBF is a single-transceiver IC from Analog Devices, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards. This IC supports a data rate of 250Kbps and is available in a package quantity of 2000 units per reel. The device is RoHS compliant and has a supply current of 12mA.
Analog Devices LT1237CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1237CG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
