
Analog Devices LT1241CN8 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1241CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
