
PWM controller, SOIC package, operating from 12V to 25V supply voltage. Features a 500kHz switching frequency, 48% maximum duty cycle, and 1A maximum output current. Offers a 5V fixed output voltage with a 1A output current capability. Includes a 30ns fall time and 170uA quiescent current. RoHS compliant and lead-free.
Analog Devices LT1241CS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Max Supply Current | 1A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Voltage |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1241CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
