
The LT1242IN8#PBF is a 1A DC/DC controller from Analog Devices, packaged in a DIP format. It operates within a temperature range of -40°C to 100°C and is RoHS compliant. The device features a maximum supply voltage of 25V and a maximum frequency of 500kHz. It is designed for use in applications requiring high efficiency and reliability.
Analog Devices LT1242IN8#PBF technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1242IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
