
Analog Devices LT1242IS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1242IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
