Analog Devices LT1242IS8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1242IS8#TR to view detailed technical specifications.
No datasheet is available for this part.