Analog Devices LT1242MJ8 technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Output Current | 1A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1242MJ8 to view detailed technical specifications.
No datasheet is available for this part.