
PWM control current DC/DC controller, operating from an 8.2V to 25V supply, features a 500kHz switching frequency and a maximum duty cycle of 96%. This integrated circuit delivers a 5V output with 1A current capability. Housed in a lead-free SOIC-8 package, it offers a 1W power dissipation and a fall time of 30ns. Operating temperature range is 0°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1243CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1243CS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 8.2V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1243CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
