
Analog Devices LT1243IN8#PBF technical specifications.
| Package/Case | DIP |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 170uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1243IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
