
Analog Devices LT1243IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1243IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
