
The LT1244IS8#PBF is a DC/DC controller with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 25V and an output current of 1A. The device is packaged in a lead-free SOIC N package and is RoHS compliant. The LT1244IS8#PBF has a quiescent current of 170uA and a duty cycle of 48%. It features a fall time of 30ns and is suitable for use in a variety of applications.
Analog Devices LT1244IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1244IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.