The LT1244IS8#TR is a DC/DC controller from Analog Devices with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 25V and an output current of 1A. The device is packaged in a SOIC package and is available in quantities of 2500. The LT1244IS8#TR is not RoHS compliant and contains lead.
Analog Devices LT1244IS8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 170uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1244IS8#TR to view detailed technical specifications.
No datasheet is available for this part.