
DC/DC controller for buck conversion, operating at 500kHz with a 48% duty cycle. Features a 1A output current and 5V output voltage, powered by a 4.925V to 25V supply voltage. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component offers a 170µA quiescent current and 1W power dissipation.
Analog Devices LT1245CS8#PBF technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.925V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1245CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
