
The LT1245IS8 is a DC/DC controller with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 25V and an output current of 1A. The device is available in a SOIC N package and is packaged in quantities of 100 in rail/Tube packaging. The LT1245IS8 has a quiescent current of 170uA and a maximum frequency of 500kHz.
Analog Devices LT1245IS8 technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1245IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
