
The LT1247CS8 is a single output DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 25V and can handle an output current of 1A. The device is packaged in a SOIC N package and is available in quantities of 100. The LT1247CS8 has a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
Analog Devices LT1247CS8 technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1247CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
