
The LT1247CS8#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It features a maximum supply voltage of 25V and a maximum frequency of 1MHz. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is suitable for use in applications requiring high current output, such as power supplies and DC/DC converters.
Analog Devices LT1247CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1247CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
