
The LT1248CN#PBF is a linear regulator with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 27V and a minimum supply voltage of 11.5V. The device is packaged in a N-8 package and is lead free. It operates at a frequency of 300kHz and has an operating supply current of 8.5mA.
Analog Devices LT1248CN#PBF technical specifications.
| Package/Case | N |
| Frequency | 300kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 11.5V |
| Operating Supply Current | 8.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1248CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
