
Analog Devices LT1248CS#PBF technical specifications.
| Package/Case | S |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 11.5V |
| Operating Supply Current | 8.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1248CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
