The LT1248CS#TRPBF is a single Zener diode with a maximum operating temperature of 100°C and a maximum supply voltage of 27V. It is packaged in a SOT-8 package and is lead-free. The device is RoHS compliant and available in quantities of 2500 per reel. It is suitable for use in a variety of applications where a single Zener diode is required.
Analog Devices LT1248CS#TRPBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 27V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1248CS#TRPBF to view detailed technical specifications.
No datasheet is available for this part.