Analog Devices LT1248IN technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1248IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
