
Analog Devices LT1248IN#PBF technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1248IN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
