
The LT1248IS DC/DC controller is a single-output device with a maximum operating voltage of 27V. It is packaged in a SOP-8 package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead.
Analog Devices LT1248IS technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1248IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
