
Power Factor Correction Controller operating at 300kHz, featuring a wide supply voltage range of 11.5V to 27V. This integrated circuit offers a single output and operates with a typical supply current of 8.5mA, consuming as little as 0.25mA in standby. Designed for reliability, it functions across an extended temperature range from -40°C to 125°C. The component is housed in a 16-pin SOIC N package, supplied in tubes, and is RoHS compliant.
Analog Devices LT1248IS#PBF technical specifications.
| Package/Case | S |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 8.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1248IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
