Analog Devices LT1249CS8#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 125kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 17.5V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 3 |
| Operating Supply Current | 9mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1249CS8#PBF to view detailed technical specifications.
No datasheet is available for this part.