
The LT1249IS8#PBF is a single output power management IC from Analog Devices, packaged in a lead free SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 27V and is available in quantities of 100 per rail/tube packaging.
Analog Devices LT1249IS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1249IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
