
The LT1249IS8#TRPBF is a 27V power management IC from Analog Devices, available in a SOIC package, with a maximum operating temperature of 125°C and a minimum of -40°C. It is RoHS compliant and lead free. The IC is supplied in tape and reel packaging with 2500 units per package.
Analog Devices LT1249IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1249IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
