
Single-channel video amplifier IC featuring a 282MHz -3dB bandwidth and 250MHz nominal gain bandwidth product. This SOIC-packaged component offers a 250V/µs slew rate and 55mA output current. It operates with dual supply voltages ranging from 2V to 14V, or single supply from 4V to 28V, with a typical operating supply current of 8.5mA. Specifications include a 55dB common mode rejection ratio and 60dB power supply rejection ratio.
Analog Devices LT1252CS8#PBF technical specifications.
| -3db Bandwidth | 282MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 12V |
| Height | 1.498mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 24V |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Supply Current | 8.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 63.52dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1252CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
