
Dual video operational amplifier featuring a 270MHz -3dB bandwidth and 250V/µs slew rate. This bipolar IC offers a 90MHz gain bandwidth product and 218MHz unity gain bandwidth product, with a nominal gain bandwidth product of 250MHz. Operating from dual supplies of 2V to 12V or single supplies of 4V to 28V, it provides 55mA output current per channel. Housed in an 8-pin SOIC package, it operates within a 0°C to 70°C temperature range.
Analog Devices LT1253CS8 technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1253CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
