
Dual current feedback operational amplifier featuring a 270MHz -3dB bandwidth and 250V/µs slew rate. This 2-channel IC operates with dual supply voltages from ±2V to ±12V or a single supply from 4V to 28V. Key specifications include a 250MHz nominal gain bandwidth product, 63.52dB voltage gain, and 55mA output current per channel. The component is housed in a lead-free, RoHS compliant 8-pin SOIC package, supplied on tape and reel.
Analog Devices LT1253CS8#TRPBF technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1253CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
