
The LT1253CS8TR is a dual op-amp from Analog Devices with a nominal gain bandwidth product of 250MHz and a slew rate of 250V/µs. It operates on a supply voltage range of 4V to 28V and has an operating supply current of 6mA. The op-amp is packaged in a SOIC package and is available in quantities of 2500 on tape and reel. The LT1253CS8TR is not lead-free, containing lead in its construction.
Analog Devices LT1253CS8TR technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Slew Rate | 250V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1253CS8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
