
Quad video amplifier IC with a 270MHz -3dB bandwidth and 250V/µs slew rate. Features 4 channels, BIPOLAR technology, and a 63.52dB voltage gain. Operates from a 4V to 24V supply range, with a maximum dual supply voltage of 12V. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a 14-pin DIP for through-hole mounting, this RoHS compliant component is lead-free.
Analog Devices LT1254CN#PBF technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1254CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.