
Quad video amplifier featuring a 270MHz -3dB bandwidth and 250V/µs slew rate. This surface mount SOIC package integrates four independent amplifier channels, each capable of 55mA output current. Operating from dual supplies between ±2V and ±12V, or single supplies from 4V to 24V, it offers 60dB PSRR and 55dB CMRR. The device operates within a 0°C to 70°C temperature range and is RoHS compliant.
Analog Devices LT1254CS#PBF technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1254CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
