
Analog Devices LT1254CS#TR technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1254CS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
