
Quad video amplifier IC featuring a 270MHz -3dB bandwidth and 218MHz unity gain bandwidth product. This surface mountable SOIC package offers 4 independent channels with a 250V/µs slew rate and 55mA output current per channel. Operating from dual supplies between 2V and 12V, or single supplies from 4V to 24V, it provides 55dB common mode rejection and 60dB power supply rejection. The component operates within a 0°C to 70°C temperature range and is lead-free and RoHS compliant.
Analog Devices LT1254CS#TRPBF technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1254CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
