
High-performance single-channel operational amplifier featuring a 40MHz gain bandwidth product and 300V/µs slew rate. This BIPOLAR technology amplifier offers a 93dB voltage gain and 40mA output current per channel. It operates with dual supply voltages from ±2.5V to ±15V or a single supply from 5V to 36V. Key specifications include a 2mV input offset voltage and 50dB common mode rejection ratio. The component is housed in a PDIP14 package.
Analog Devices LT1256CN technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 40mA |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 13.5mA |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 93dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1256CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
