
Five-channel video amplifier with a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. Features a 300V/µs slew rate, 93dB voltage gain, and 40mA output current per channel. Operates from a 2.5V to 36V supply range with a typical operating supply voltage of 9V. Offers 50dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. Packaged in a 14-pin SOIC with lead-free and RoHS compliance.
Analog Devices LT1256CS#PBF technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Height | 1.498mm |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 13.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 93dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1256CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
