Analog Devices LT1259CN technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 130MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 60mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1259CN to view detailed technical specifications.
No datasheet is available for this part.